Renkforce --Conrad Wireless charger 659328

Renkforce Brand: Renkforce
Renkforce RF-5780662 wireless charger, also referred to by its alternate description 2890331, is designed to offer efficient inductive charging capabilities through a magnetic connector interface. This product features an innovative magnetic alignment system that ensures optimal contact between the charging surface and the device, which helps in achieving a stable and reliable power transfer. The RF-5780662 is ideally suited for engineering applications where wireless charging is required for portable electronics, such as in automotive systems or on construction sites where traditional wired connections may present challenges. This wireless charger supports a seamless integration into diverse systems due to its compact design and compatibility with industry-standard power specifications.
Description Image Product Buy Pricing (Ex VAT) Number of Batteries Charged Chemistry Charging Slots Battery Sizes Charged Connector Cable Length No. of outputs Charging Method Compatible with (details) Suitable For Operating Voltage Plastic free packaging Product Type Type Colour Compatible With Outputs Wireless charging
Renkforce RF-5780662 Wireless charger Black Magnetic connector Inductive
Renkforce RF-5780662 Wireless charger Black Magnetic connector Inductive
Standard range
Order code: 17-4805
MPN: RF-5780662

Despatched within 4 working days - 631 in stock
1+ £25.47
Price per unit Ex VAT
3 USB C® 3 Apple Wireless charger Black Universal Magnetic connector Yes
Renkforce RF-6662044 Wireless charger Magnetic connector Black Inductive
Renkforce RF-6662044 Wireless charger Magnetic connector Black Inductive
Standard range
Order code: 17-5000
MPN: RF-6662044

Despatched within 4 working days - 509 in stock
1+ £28.73
Price per unit Ex VAT
1 Not Applicable 1 Wireless Multi Cell 1m Quick Charge 2.0 Universal Car 5 VV Plastic-free packaging Wireless charger Wireless charger Black Universal Magnetic connector Yes

Trustpilot