Renkforce RF-6443976 Network Adapter cable Black 30 cm RJ45 socket to terminal

MPN
RF-6443976
Brand
Renkforce
EAN-13
4064161338293
Order Code
17-4972
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type B:

    Clip terminal RJ45 8p8c socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Renkforce RF-6443976 is a network adapter cable designed for versatile connectivity solutions, commonly referenced as product number 3221988. This addition features a black 30 cm cable with an RJ45 socket on one end and a terminal connection on the other, offering seamless integration into network systems. Its compact and durable design makes it ideal for various engineering applications, such as connecting network components in industrial automation systems or enhancing data communication setups in telecommunications equipment. The cable's reliable construction ensures optimal data transmission while enabling easy installation in environments where space is a consideration.
Type Network adapter
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type A RJ45 8p8c socket
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot