Renkforce --Conrad RJ45 8p8c socket 659304

Renkforce Brand: Renkforce
Renkforce RF-4531574, also known by its alternate description 2265787, is a network adapter designed to provide reliable connectivity for high-speed data transmission within network systems. Featuring a CAT 6A classification, it consists of a 1x8p8c socket to 1x8p8c socket configuration, facilitating seamless connection between compatible network cables. This adapter is engineered to support data rates up to 10 Gbps, making it suitable for advanced networking tasks that require robust performance, such as data centres, server rooms, and enterprise network environments. The durable construction and compliance with the CAT 6A standard ensure it meets the demands of modern, high-performance networking applications where efficient and stable connectivity is paramount.
Description Image Product Buy Pricing (Ex VAT) AWG Cable Design Cable features Cable Length Specification Colour Connector Version Type B Type Cable Use Connection Type No. of A connectors No. of B connections Type A
Renkforce RF-4531574 Networks Adapter CAT 6A 1x8p8c socket to 1x8p8c socket
Renkforce RF-4531574 Networks Adapter CAT 6A 1x8p8c socket to 1x8p8c socket
Standard range
Order code: 17-4272
MPN: RF-4531574

Despatched within 4 working days - 1,000 in stock
2+ £2.03
Price per unit Ex VAT
CAT 6A RJ45 8p8c socket Network adapter Networks RJ45 1 1 RJ45 8p8c socket
Renkforce RF-6443976 Network Adapter cable Black 30 cm RJ45 socket to terminal
Renkforce RF-6443976 Network Adapter cable Black 30 cm RJ45 socket to terminal
Standard range
Order code: 17-4972
MPN: RF-6443976

Despatched within 4 working days - 142 in stock
1+ £7.41
Price per unit Ex VAT
26-20 Round PVC coating 30cm Black straight Clip terminal Network adapter Networks RJ45 1 1 RJ45 8p8c socket

Trustpilot