Renkforce RF-6055778 USB-C plug RJ45 connector 1.80 m Black Aluminium

MPN
RF-6055778
Brand
Renkforce
EAN-13
4064161314921
Order Code
17-4873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 352 in stock

Renkforce RF-6055778 is a high-quality USB-C plug to RJ45 connector, featuring an aluminium housing in black, with a length of 1.80 metres. This product belongs to the category of USB ports, hubs, and adaptors, and provides a robust solution for connecting USB-C enabled devices to a wired Ethernet network via an RJ45 interface. The durable aluminium construction ensures longevity while maintaining a lightweight profile. This connector is ideal for applications requiring reliable high-speed data transfer, such as in data centres, server rooms, and professional environments where network connectivity is crucial. Its design ensures compatibility with modern USB-C devices, making it an essential component for engineers and IT professionals seeking dependable network integration.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB
Type A USB-C® plug
AWG 26
Cable Design Round
Cable features Aluminium connector
Cable Length 1.80m
Cable Type USB 3.1 1st Gen
Connector Version straight
Core Material Copper
Shielding none
Signal flow Unidirectional (A→B)
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot