Renkforce RF-4996630 Patch panel 8 ports Grey CAT 6A 254mm 0.5U

MPN
RF-4996630
Brand
Renkforce
EAN-13
4064161196640
Order Code
17-4525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Renkforce RF-4996630, part number 2498315, is an 8-port patch panel designed to support Category 6A networking applications. This product features a robust grey housing with a compact form factor of 254 mm and a height of 0.5U, making it suitable for rack or wall-mounted installations where space is a constraint. It is engineered to deliver reliable performance for high-speed data transmission rates of up to 10 Gbps, meeting the demanding requirements of modern data centres, enterprise networks, and telecommunication rooms. The panel's design facilitates efficient organisation and management of Ethernet cables, providing easy access for maintenance and upgrades.
Type Patch panel
Colour Grey
Connection Method LSA+
Depth 100.8mm
Height 22.2mm
Patch panel Design Equipped
Product Type Patch panel
Rack size 254 mm (10")
Rack unit 0.5U
Specification CAT 6A
Transfer Rate 10 GBit/s
Width 255mm

Reviews

Be the first to submit a review

Trustpilot