Renkforce RF-4996626 Patch panel Unequipped Black 12 ports 254 mm 10" 1 U

MPN
RF-4996626
Brand
Renkforce
EAN-13
4064161200927
Order Code
17-4523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Renkforce RF-4996626, also known as 2498313, is a patch panel that comes unequipped and offers 12 ports within a standard 254 mm 10-inch 1 U configuration. This black patch panel is intended for integration into systems where efficient cable management and organisation are critical. It is typically employed in telecommunications and data centres as part of a structured cabling system, allowing for the consolidation and connection of network cables in a rack-mounted format. Its compact size and port availability make it suitable for environments with limited space while enabling robust and flexible network infrastructure solutions.
Type Patch panel
Colour Black
Connection Method Keystone module
Depth 100.8mm
Height 44.45mm
Patch panel Design Unequipped
Product Type Patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification Unequipped
Width 255mm

Reviews

Be the first to submit a review

Trustpilot