Renkforce RF-4599066 RF-NCE-500 In-ear headphones Bluetooth Black Noise cancel

MPN
RF-4599066
Brand
Renkforce
EAN-13
4064161150727
Order Code
17-4360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.41 £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/12/2026

Renkforce RF-4599066, RF-NCE-500, are in-ear headphones that feature Bluetooth connectivity in a black finish with noise-cancelling capabilities. These headphones are designed to deliver high-quality audio performance, with noise-cancelling technology that effectively reduces ambient noise, making them suitable for environments where background disturbances can be a concern, such as in public transport or open office spaces. Integrated volume control enhances the user experience by allowing quick adjustments without needing separate devices. Typical applications include use in telecommunications, audio engineering environments where precision listening is crucial, and in consumer electronics for personal entertainment. With a focus on engineering excellence, these headphones cater to users requiring reliable acoustic isolation and functional convenience.
Type In ear
Cable Length Wireless
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 50g
Bluetooth Version 5.1
Charging Capacity (max.) 5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Cloud integration not cloud-enabled
Control Type Universal
Functions Noise cancelling
Impedance 32Ω
Max. battery life 4h
Max. Range 15m
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 105dB
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot