Renkforce Office & IT PC Accessories Headphones & Headsets 654751

Weidmuller Brand: Weidmuller
The Renkforce audio devices, including various on-ear and in-ear models, offer features such as Bluetooth connectivity, noise cancellation, and foldable designs, catering to a diverse range of audio preferences.
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Audio channels Frequency Range Weight Bluetooth Version Charging Capacity (max.) Charging Capacity (min.) Charging Method (Power Delivery) Control Type Headset connection Headphone Features Cloud integration Height Functions Max. battery life Max. Range Power Supply Impedance Standby max.
Renkforce RF-4415644 On-ear headset Bluetooth Mono Black Volume control
Renkforce RF-4415644 On-ear headset Bluetooth Mono Black Volume control
Extended range
Order code: 17-4069
MPN: RF-4415644

Back order - 1,209 availableBack-order availability date - 04/12/2026
1+ £23.07
Price per unit Ex VAT
On ear 24mm Mono 68g 0.55W 0.05W w/o USB Power Delivery Volume control 60mm 15m Li-Po rechargeable battery (built-in) 150h
Renkforce RF-4599066 RF-NCE-500 In-ear headphones Bluetooth Black Noise cancel
Renkforce RF-4599066 RF-NCE-500 In-ear headphones Bluetooth Black Noise cancel
Extended range
Order code: 17-4360
MPN: RF-4599066

Back order - 27 availableBack-order availability date - 04/12/2026
1+ £39.57
Price per unit Ex VAT
In ear Wireless 50g 5.1 5W 5W w/o USB Power Delivery Universal not cloud-enabled Noise cancelling 4h 15m Li-ion rechargeable battery (built-in) 32Ω
Renkforce RF-4731720 RF-BTK-100 On-ear headset Bluetooth Black/Grey Foldable
Renkforce RF-4731720 RF-BTK-100 On-ear headset Bluetooth Black/Grey Foldable
Order code: 17-4435
MPN: RF-4731720
1+ £13.58
Price per unit Ex VAT
On ear Wireless 20Hz-20kHz 175 4.2 Universal 3.5 mm jack 10h Li-ion rechargeable battery (built-in)

Trustpilot