Renkforce RF-4531574 Networks Adapter CAT 6A 1x8p8c socket to 1x8p8c socket

MPN
RF-4531574
Brand
Renkforce
EAN-13
4064161056173
Order Code
17-4272
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type B:

    Clip terminal RJ45 8p8c socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

Renkforce RF-4531574, also known by its alternate description 2265787, is a network adapter designed to provide reliable connectivity for high-speed data transmission within network systems. Featuring a CAT 6A classification, it consists of a 1x8p8c socket to 1x8p8c socket configuration, facilitating seamless connection between compatible network cables. This adapter is engineered to support data rates up to 10 Gbps, making it suitable for advanced networking tasks that require robust performance, such as data centres, server rooms, and enterprise network environments. The durable construction and compliance with the CAT 6A standard ensure it meets the demands of modern, high-performance networking applications where efficient and stable connectivity is paramount.
Type Network adapter
Cable Use Networks
Connection Type RJ45
No. of A connectors 1
No. of B connections 1
Specification CAT 6A
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot