Renkforce RF-4456722 Network patch box 8 ports CAT 6 1 U Patch Panels Fields

MPN
RF-4456722
Brand
Renkforce
EAN-13
4016139092560
Order Code
17-4076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Renkforce RF-4456722, also identified as 1485574, is a network patch box equipped with 8 ports conforming to the Category 6 standard and occupying a 1U space in a patch panel field. Designed for high-speed data transmission, this patch box delivers optimal signal integrity and supports gigabit Ethernet applications, making it suitable for both data centre environments and structured cabling systems in commercial or industrial settings. Its robust construction assures dependable performance and minimises interference, ideal for engineers seeking reliable connectivity solutions in complex networking scenarios.
Type Network patch box
Connection Method LSA+
Connections 8x RJ45
Height 44mm
Length 161mm
Patch panel Design Equipped
Product Type Network patch box
Rack unit 1U
Specification CAT 6
Transfer Rate 1 GBit/s
Width 112mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot