Renkforce --Conrad Network patch box 659292

Renkforce Brand: Renkforce
Renkforce RF-3353154, also known by its alternate description 1676577, is a robust 12-port network patch box designed to comply with CAT 6A standards, offering exceptional performance for high-speed data transmission in demanding network environments. This 1U rack-mounted unit is engineered for compatibility with standard 19-inch server racks, ensuring seamless integration within existing network infrastructure. The patch box is ideally suited for applications requiring optimal data integrity and signal efficiency, such as enterprise-level data centres and telecommunications. Constructed for durability and ease of installation, the RF-3353154 serves as a reliable solution for network engineers seeking to enhance their systems' connectivity and bandwidth management capabilities.
Description Image Product Buy Pricing (Ex VAT) Connections Height Length Specification Transfer Rate Width Type Connection Method Patch panel Design Product Type Rack unit
Renkforce RF-3353154 12 port Network patch box CAT 6A 1U
Renkforce RF-3353154 12 port Network patch box CAT 6A 1U
Standard range
Order code: 17-3792
MPN: RF-3353154

Despatched within 4 working days - 99 in stock
1+ £20.13
Price per unit Ex VAT
12x RJ45 44mm 218mm CAT 6A 10 GBit/s 108mm Network patch box LSA+ Equipped Network patch box 1U
Renkforce RF-3353156 Network patch box 8 ports CAT 6A 1 U Equipped Patch Panel
Renkforce RF-3353156 Network patch box 8 ports CAT 6A 1 U Equipped Patch Panel
Order code: 17-3793
MPN: RF-3353156
1+ £15.71
Price per unit Ex VAT
8x RJ45 44.45mm 161mm CAT 6A 10 GBit/s 101mm Network patch box LSA+ Equipped Network patch box 1U
Renkforce RF-4456722 Network patch box 8 ports CAT 6 1 U Patch Panels Fields
Renkforce RF-4456722 Network patch box 8 ports CAT 6 1 U Patch Panels Fields
Order code: 17-4076
MPN: RF-4456722
1+ £13.76
Price per unit Ex VAT
8x RJ45 44mm 161mm CAT 6 1 GBit/s 112mm Network patch box LSA+ Equipped Network patch box 1U
Renkforce RF-4456725 Network patch box CAT 6 12 ports 1U black
Renkforce RF-4456725 Network patch box CAT 6 12 ports 1U black
Standard range
Order code: 17-4077
MPN: RF-4456725

Despatched within 4 working days - 361 in stock
1+ £17.17
Price per unit Ex VAT
12 x RJ45 44mm 212mm CAT 6 1 GBit/s 112mm Network patch box LSA+ Equipped Network patch box 1U

Trustpilot