Renkforce RF-3783844 Patch box faceplate 24 ports unequipped FO Patch Panel

MPN
RF-3783844
Brand
Renkforce
EAN-13
4053199919956
Order Code
17-3845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Renkforce RF-3783844, also referred to as 1891922, is a patch box faceplate designed for fibre optic patch panel systems, featuring 24 ports in an unequipped FO configuration. This product offers engineers a versatile solution for managing dense fibre optic connections, maintaining an organised and scalable network infrastructure. Its robust design ensures reliability and ease of use in a variety of telecommunications and data centre applications, where efficient, high-speed data transfer is essential. As a component specifically crafted for integration into complex network systems, the Renkforce RF-3783844 supports streamlined installation and maintenance, facilitating optimal performance within professional and industrial environments.
Type Patch box faceplate
Height 13mm
Length 432mm
Product Type Patch box faceplate
Specification Unequipped
Width 43mm

Reviews

Be the first to submit a review

Trustpilot