Renkforce --Conrad Patch box faceplate 659297

Renkforce Brand: Renkforce
Renkforce RF-3432132 is a patch box faceplate, identified by its alternate description as 1716066, designed to accommodate up to 12 ports within a standard 483 mm 1 U rack mount configuration. This unequipped faceplate allows for the flexible future addition of RJ45 keystone jacks or other compatible connections, enabling customisation based on specific network infrastructure needs. Its robust construction is suited for integration in networking and telecommunication environments, particularly in data centres and server rooms, where it serves to organise and manage high-density cabling systems efficiently.
Description Image Product Buy Pricing (Ex VAT) Height Length Patch panel Design Rack size Rack unit Width Type Product Type Specification
Renkforce RF-3432132 Patch box faceplate 12 ports 483 mm 1 U Unequipped
Renkforce RF-3432132 Patch box faceplate 12 ports 483 mm 1 U Unequipped
Order code: 17-3824
MPN: RF-3432132
1+ £7.08
Price per unit Ex VAT
11mm 483mm Unequipped 483 mm (19") 1U 44.5mm Patch box faceplate Patch box faceplate Unequipped
Renkforce RF-3783844 Patch box faceplate 24 ports unequipped FO Patch Panel
Renkforce RF-3783844 Patch box faceplate 24 ports unequipped FO Patch Panel
Standard range
Order code: 17-3845
MPN: RF-3783844

Despatched within 4 working days - 92 in stock
2+ £2.41
Price per unit Ex VAT
13mm 432mm 43mm Patch box faceplate Patch box faceplate Unequipped

Trustpilot