Renkforce RF-3353156 Network patch box 8 ports CAT 6A 1 U Equipped Patch Panel

MPN
RF-3353156
Brand
Renkforce
EAN-13
4053199540020
Order Code
17-3793
Country of Origin
China

Discontinued


Renkforce RF-3353156, also known as 1676578, is a network patch box featuring 8 ports conforming to the CAT 6A standard in a 1U equipped patch panel design. This product offers reliable performance for high-speed data transmission, supporting bandwidths up to 500 MHz, making it suitable for demanding networking environments. The robust configuration of these patch panels is designed to support applications in data centres, enterprise-level IT networks, and telecommunication systems where efficient and stable network connectivity is essential. Its construction meets the requirements for high-density installations, providing a scalable solution for future network expansions.
Type Network patch box
Connection Method LSA+
Connections 8x RJ45
Height 44.45mm
Length 161mm
Patch panel Design Equipped
Product Type Network patch box
Rack unit 1U
Specification CAT 6A
Transfer Rate 10 GBit/s
Width 101mm

Alternatives (2)


Trustpilot