Renkforce RF-4415644 On-ear headset Bluetooth Mono Black Volume control

MPN
RF-4415644
Brand
Renkforce
EAN-13
4064161015750
Order Code
17-4069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.21 £23.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,209 availableBack-order availability date - 04/12/2026

Renkforce RF-4415644, also referred to as the Renkforce RF-WE-500, is an on-ear Bluetooth mono headset designed in a sleek black finish, integrating practical wireless connectivity suitable for mobile communication. This device is engineered with a volume control feature, allowing users to finely adjust audio levels directly, making it ideal for environments that require seamless interaction without interruption. The headset supports efficient hands-free operation, making it particularly valuable in professional settings such as customer service or teleconferencing, where mobility and clarity are essential. Engineers and technical professionals will appreciate its straightforward design, facilitating ease of use in both mobile and static applications.
Type On ear
Cable Length 24mm
Colour Black
Audio channels Mono
Transfer Type Bluetooth® (1075101)
Weight 68g
Charging Capacity (max.) 0.55W
Charging Capacity (min.) 0.05W
Charging Method (Power Delivery) w/o USB Power Delivery
Headphone Features Volume control
Height 60mm
Max. Range 15m
Power Supply Li-Po rechargeable battery (built-in)
Standby max. 150h
Talk Time 9h
Width 110mm

Reviews

Be the first to submit a review

Trustpilot