Renkforce RF-4731720 RF-BTK-100 On-ear headset Bluetooth Black/Grey Foldable

MPN
RF-4731720
Brand
Renkforce
EAN-13
4053199581146
Order Code
17-4435
Country of Origin
China
View Full Product Range (3)

Discontinued


Renkforce RF-4731720, also known as the RF-BTK-100 on-ear headset, is designed for efficient and versatile audio solutions in both professional and personal environments. Featuring Bluetooth connectivity, this headset provides wireless convenience with a reliable connection, allowing for seamless multitasking and communication. The black and grey foldable design enhances portability, making it suitable for engineers and technicians who require mobility without compromising on sound quality. Engineered to deliver clear audio output, the RF-BTK-100 is ideal for applications such as virtual meetings, remote diagnostics, and audio analysis tasks. Its robust construction ensures durability, while the comfortable fit facilitates extended usage whether in a laboratory, office setting, or on-the-go scenarios.
Type On ear
Cable Length Wireless
Colour Black
Frequency Range 20Hz-20kHz
Transfer Type Bluetooth® (1075101)
Weight 175
Bluetooth Version 4.2
Control Type Universal
Headset connection 3.5 mm jack
Max. battery life 10h
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 108dB
Technology Li-ion

Trustpilot