Renkforce Internal SATA SSD

Renkforce Brand: Renkforce
The internal Renkforce SSD hard disks offers a reliable storage solution with a capacity of 250 GB to 2 TB. Fitted with a SATA III interface and the form factor of 6.35 cm (2.5 inch), the drive is suitable for the business use and the system upgrade. It works silently in operation and the flat overall height of 7 mm allows it to be integrated into popular IT systems. Efficient data transfer The drive achieves read speeds of up to 500 MB/s as well as write speeds of up to 450 MB/s. With up to 90,000 read IOPS and 80,000 write IOPS, system starts and file accesses are processed quickly. Flash-based 3D NAND storage There is no mechanical components to make the hard drive absolutely impact-resistant. The installed 3D NAND-memory provides together with a specified write data volume (TBW) of 150 TB for a reliable operation at temperatures between 0 °C and 70 °C. System monitoring and NAS-compatibility The integrated S.M.A.R.T. technology allows continuous self-monitoring of the drive, while the TRIM-support maintains the memory efficiency. In addition, the model is NAS-compatible and can be used in compatible network storage.
Description Image Product Buy Pricing (Ex VAT) Interface Form Factor
Renkforce RF-7558464 250 GB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Renkforce RF-7558464 250 GB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Standard range
Order code: 70-6950
MPN: RF-7558464

Despatched same day - 4 in stockFurther 674 despatched in 4 working days
1+ £43.72
Price per unit Ex VAT
SATA 3.0 6.35 cm (2.5")
Renkforce RF-7558470 500 GB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Renkforce RF-7558470 500 GB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Standard range
Order code: 70-6951
MPN: RF-7558470

Despatched same day - 3 in stockFurther 391 despatched in 4 working days
1+ £88.44
Price per unit Ex VAT
SATA 3.0 6.35 cm (2.5")
Renkforce RF-7558472 1 TB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Renkforce RF-7558472 1 TB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Standard range
Order code: 70-6952
MPN: RF-7558472

Despatched same day - 1 in stockFurther 452 despatched in 4 working days
1+ £148.71
Price per unit Ex VAT
SATA 3.0 6.35 cm (2.5")
Renkforce RF-7558474 2 TB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Renkforce RF-7558474 2 TB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s
Standard range
Order code: 70-6953
MPN: RF-7558474

Despatched same day - 2 in stockFurther 182 despatched in 4 working days
1+ £273.09
Price per unit Ex VAT
SATA 3.0 6.35 cm (2.5")

Trustpilot