Renkforce RF-7558470 500 GB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s

MPN
RF-7558470
Brand
Renkforce
EAN-13
4064161524429
Order Code
70-6951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £88.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 391 despatched in 4 working days

The internal Renkforce RF-ISSD-500GB SSD hard disk offers a storage solution with a capacity of 500 GB. Thanks to the SATA III interface and the 6.35 cm (2.5 inch) form factor, the drive is suitable for the use in computers and home computers. The 7 mm flat drive does away with movable parts and works thereby completely noiseless. Efficient data transfer The hard-disk achieves read speeds of up to 500 MB/s and write speeds of up to 450 MB/s. IOPS values of up to 90,000 (read) and 80,000 (write) ensure efficient processing of load operations in everyday life. Flash-based 3D NAND storage The drive is shock-proof and provides physical protection for the data. The 3D NAND flash memory is specified for a maximum write volume (TBW) of 150 TB and designed for operating temperatures from 0 °C to 70 °C. System monitoring and NAS-compatibility S.M.A.R.T. technology is supported for diagnosing the hard disk parameters. The TRIM function helps maintain performance over the long term. The drive is also suitable for use in NAS systems.
  • Storage Capacity: 500 GB
  • Performance: Offers speed and efficiency for everyday home use.
  • Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Interface SATA 3.0
Form Factor 6.35 cm (2.5")

Reviews

Be the first to submit a review

Trustpilot