Renkforce RF-7558464 250 GB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s

MPN
RF-7558464
Brand
Renkforce
EAN-13
4064161524399
Order Code
70-6950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

The internal Renkforce RF-ISSD-250GB SSD hard disk offers a reliable storage solution with a capacity of 250 GB. Fitted with a SATA III interface and the form factor of 6.35 cm (2.5 inch), the drive is suitable for the business use and the system upgrade. It works silently in operation and the flat overall height of 7 mm allows it to be integrated into popular IT systems. Efficient data transfer The drive achieves read speeds of up to 500 MB/s as well as write speeds of up to 450 MB/s. With up to 90,000 read IOPS and 80,000 write IOPS, system starts and file accesses are processed quickly. Flash-based 3D NAND storage There is no mechanical components to make the hard drive absolutely impact-resistant. The installed 3D NAND-memory provides together with a specified write data volume (TBW) of 150 TB for a reliable operation at temperatures between 0 °C and 70 °C. System monitoring and NAS-compatibility The integrated S.M.A.R.T. technology allows continuous self-monitoring of the drive, while the TRIM-support maintains the memory efficiency. In addition, the model is NAS-compatible and can be used in compatible network storage.
  • Storage Capacity: 250 GB
  • Performance: Offers speed and efficiency for everyday home use.
  • Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Interface SATA 3.0
Form Factor 6.35 cm (2.5")

Reviews

Be the first to submit a review

Trustpilot