Renkforce RF-7558474 2 TB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s

MPN
RF-7558474
Brand
Renkforce
EAN-13
4064161524443
Order Code
70-6953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £273.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 182 despatched in 4 working days

The internal Renkforce RF-ISSD-2TB SSD hard drive offers a comprehensive storage solution with a capacity of 2 TB. It has a SATA III interface in 6.35 cm (2.5 inch) form factor. Through the standardized height of 7 mm the completely noiseless drive fits in a variety of computer systems. Efficient data transfer Reading speeds of up to 500 MB/s and writing speeds of up to 450 MB/s enable a rapid processing of data. IOPS values of 90,000 (read) and 80,000 (write) support efficiency during everyday system access. Flash-based 3D NAND storage The drive is shock resistant because the flash-based design renounces moving mechanics. The 3D NAND memory is designed for operation at 0°C to 70°C and offers a specified write data volume (TBW) of 150 TB. System monitoring and NAS-compatibility Drive health can be monitored using S.M.A.R.T. technology, accompanied by TRIM support to maintain memory efficiency. The SSD-drive is also NAS-compatible and can be used as storage in compatible network systems.
  • Storage Capacity: 2 TB
  • Performance: Offers speed and efficiency for everyday home use.
  • Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Interface SATA 3.0
Form Factor 6.35 cm (2.5")

Reviews

Be the first to submit a review

Trustpilot