Renkforce RF-7558472 1 TB Internal SATA SSD 6.35 cm (2.5") SATA III 6 Gb/s

MPN
RF-7558472
Brand
Renkforce
EAN-13
4064161524436
Order Code
70-6952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £148.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 452 despatched in 4 working days

The internal Renkforce RF-ISSD-1TB SSD hard disk extends IT systems by 1 TB storage capacity. The drive can be easily integrated into existing infrastructures with its 7 mm height via the SATA III interface and the compact 6.35 cm (2.5 inch) format. The model works completely without noise during operation. Efficient data transfer With up to 500 MB/s while reading and up to 450 MB/s while writing the SSD supports a fast data traffic. The IOPS rates of up to 90,000 (read) and 80,000 (write) ensure fast file access in everyday business life. Flash-based 3D NAND storage The SSD is shock resistant thanks to its design without mechanical parts. The integrated 3D NAND memory has a maximum write volume (TBW) of 150 TB and works reliably at ambient temperatures from 0 °C to 70 °C. System monitoring and NAS-compatibility A continuous function analysis is given by the S.M.A.R.T. support, while the TRIM-function maintains the speed of the drive. In addition, the hard drive is NAS compatible and designed for network storage.
  • Storage Capacity: 1 TB
  • Performance: Offers speed and efficiency for everyday home use.
  • Design & Durability: A flash-based drive with no moving parts – making it particularly shock-resistant and silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Interface SATA 3.0
Form Factor 6.35 cm (2.5")

Reviews

Be the first to submit a review

Trustpilot