Renkforce --Conrad Server rack cabinet brush strip 659312

Renkforce Brand: Renkforce
Renkforce RF-3429140, also known under alternate description 1714570, is a 1U brush strip designed to fit a 19-inch server rack cabinet. This product provides an effective solution for cable management by allowing cables to pass through the cabinet while reducing dust ingress, which is crucial for maintaining a clean operational environment in data centres and server rooms. The brush strip aids in maintaining optimal airflow and preventing cables from becoming tangled, contributing to improved maintenance and accessibility. It is particularly suitable for engineering applications involving network and telecommunications equipment, where efficient cable routing and protection from environmental contaminants are necessary.
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Depth Material Content Height Length Suitable for (cabinet Depths) Suitable for server rack cabinet (inch) Width Type Product Type Rack unit
Renkforce RF-3429140 1U brush strip Black fits 19" server rack cabinet
Renkforce RF-3429140 1U brush strip Black fits 19" server rack cabinet
Standard range
Order code: 17-3808
MPN: RF-3429140

Despatched within 4 working days - 336 in stock
1+ £6.82
Price per unit Ex VAT
Black (L x W x H) 483 x 44.5 x 11 mm Rolled steel 1 11mm 483mm 19inch 44.5mm Server rack cabinet brush strip Server rack cabinet brush strip 1U
Renkforce RF-3429142 server rack cabinet brush strip black 1U 19 inch
Renkforce RF-3429142 server rack cabinet brush strip black 1U 19 inch
Standard range
Order code: 17-3809
MPN: RF-3429142

Despatched within 4 working days - 394 in stock
1+ £7.92
Price per unit Ex VAT
Black (L x W x H) 483 x 44 x 11 mm Rolled steel 1 11mm 483mm 19inch 44mm Server rack cabinet brush strip Server rack cabinet brush strip 1U
Renkforce RF-3429146 Server rack cabinet brush strip Black 1U 19 inch
Renkforce RF-3429146 Server rack cabinet brush strip Black 1U 19 inch
Standard range
Order code: 17-3811
MPN: RF-3429146

Despatched within 4 working days - 28 in stock
1+ £8.15
Price per unit Ex VAT
Black (L x W x H) 483 x 44.5 x 82 mm Rolled steel 1 82mm 483mm 19inch 44.5mm Server rack cabinet brush strip Server rack cabinet brush strip 1U
Renkforce RF-4759820 Server rack brush strip Grey 254 mm 10 inch Fixed
Renkforce RF-4759820 Server rack brush strip Grey 254 mm 10 inch Fixed
Standard range
Order code: 17-4472
MPN: RF-4759820

Despatched within 4 working days - 92 in stock
1+ £4.08
Price per unit Ex VAT
Grey 1mm 44.45mm > 300mm 10inch 254mm Server rack cabinet brush strip Server rack cabinet brush strip 1U

Trustpilot