Renkforce RF-3429142 server rack cabinet brush strip black 1U 19 inch

MPN
RF-3429142
Brand
Renkforce
EAN-13
4053199558100
Order Code
17-3809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 394 in stock

Renkforce RF-3429142, also known as 1714571 - Renkforce RF-3429142, is a 1U 19-inch server rack cabinet brush strip designed to superiorly manage cable ingress and egress in data centre environments. This product is engineered to fit seamlessly into standard server racks, providing an effective barrier against dust infiltration while ensuring that cables are neatly organised and easily accessible. The brush strip's robust black finish not only enhances durability but also maintains the professional aesthetic typical of modern IT setups. It is particularly useful in engineering applications where maintaining optimal airflow and cable management are critical to the performance and reliability of electronic equipment.
Type Server rack cabinet brush strip
Colour Black
Dimensions (L x W x H) 483 x 44 x 11 mm
Material Rolled steel
Content 1
Height 11mm
Length 483mm
Product Type Server rack cabinet brush strip
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 44mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot