Renkforce RF-3429146 Server rack cabinet brush strip Black 1U 19 inch

MPN
RF-3429146
Brand
Renkforce
EAN-13
4053199558124
Order Code
17-3811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Renkforce RF-3429146, also known as 1714573, is a server rack cabinet brush strip designed for enhanced cable management in 19-inch racks. This 1U black brush strip is engineered to maintain optimal airflow whilst offering a tidy solution for cable entries and exits, effectively minimising dust infiltration and improving the cleanliness of server environments. It is constructed to fit seamlessly into standard server racks, providing a straightforward installation that is ideal for data centres and network closets where organisation and accessibility are paramount. The RF-3429146 is particularly suitable for applications requiring efficient routing of power and network cables, ensuring efficient server operation and maintenance.
Type Server rack cabinet brush strip
Colour Black
Dimensions (L x W x H) 483 x 44.5 x 82 mm
Material Rolled steel
Content 1
Height 82mm
Length 483mm
Product Type Server rack cabinet brush strip
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 44.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot