Renkforce RF-4759820 Server rack brush strip Grey 254 mm 10 inch Fixed

MPN
RF-4759820
Brand
Renkforce
EAN-13
4064161183848
Order Code
17-4472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Renkforce RF-4759820, also known as 2379910 - Renkforce RF-4759820, is a server rack brush strip designed for effective cable management in data centres and server rooms. With a length of 254 mm, equivalent to 10 inches, this brush strip provides an efficient solution for maintaining organised and uncluttered cable routing while simultaneously preventing dust and debris infiltration. The grey colour offers a neutral and unobtrusive appearance that blends seamlessly with various rack environments. Engineered for fixed installation, this brush strip is particularly suitable for spaces where cable management and dust prevention are critical, ensuring an optimised airflow and reducing maintenance needs for sensitive electronic equipment.
Type Server rack cabinet brush strip
Colour Grey
Depth 1mm
Height 44.45mm
Product Type Server rack cabinet brush strip
Rack unit 1U
Suitable for (cabinet Depths) > 300mm
Suitable for server rack cabinet (inch) 10inch
Width 254mm

Reviews

Be the first to submit a review

Trustpilot