Renkforce RF-3429140 1U brush strip Black fits 19" server rack cabinet

MPN
RF-3429140
Brand
Renkforce
EAN-13
4053199558094
Order Code
17-3808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 336 in stock

Renkforce RF-3429140, also known under alternate description 1714570, is a 1U brush strip designed to fit a 19-inch server rack cabinet. This product provides an effective solution for cable management by allowing cables to pass through the cabinet while reducing dust ingress, which is crucial for maintaining a clean operational environment in data centres and server rooms. The brush strip aids in maintaining optimal airflow and preventing cables from becoming tangled, contributing to improved maintenance and accessibility. It is particularly suitable for engineering applications involving network and telecommunications equipment, where efficient cable routing and protection from environmental contaminants are necessary.
Type Server rack cabinet brush strip
Colour Black
Dimensions (L x W x H) 483 x 44.5 x 11 mm
Material Rolled steel
Content 1
Height 11mm
Length 483mm
Product Type Server rack cabinet brush strip
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 44.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot