Renkforce --Conrad Server rack cabinet blind 659311

Renkforce Brand: Renkforce
Renkforce RF-3429136, also known as 1714568, is a two-unit (2U) server rack cabinet blind, designed for compatibility with 19-inch racks. This product features a dark grey finish that is both practical and aesthetically compliant with standard server environments. Engineered for durability and precision, the blind assists in maintaining optimal airflow within a server rack, which is critical for thermal management and the prevention of hot spots in data centres. Typical engineering applications include use in IT infrastructure, telecommunications, and network equipment installations, where organisation and mechanical integrity of server racks are essential. Renkforce's server rack cabinet blind provides a reliable solution for shielding unused rack space, thereby contributing to overall system efficiency and longevity.
Description Image Product Buy Pricing (Ex VAT) Dimensions Length Rack unit Suitable for server rack cabinet (inch) Width Type Colour Material Content Height Product Type
Renkforce RF-3429136 Server rack cabinet blind Dark grey 2 U 19 inch
Renkforce RF-3429136 Server rack cabinet blind Dark grey 2 U 19 inch
Standard range
Order code: 17-3807
MPN: RF-3429136

Despatched within 4 working days - 22 in stock
1+ £4.29
Price per unit Ex VAT
(L x W x H) 483 x 89 x 11 mm 483mm 2U 19inch 89mm Server rack cabinet blind Dark grey Rolled steel 1 11mm Server rack cabinet blind
Renkforce RF-3429144 19 inch Server rack cabinet blind 1 U Dark grey
Renkforce RF-3429144 19 inch Server rack cabinet blind 1 U Dark grey
Standard range
Order code: 17-3810
MPN: RF-3429144

Despatched within 4 working days - 165 in stock
1+ £4.40
Price per unit Ex VAT
(L x W x H) 483 x 44.5 x 11 mm 483mm 1U 19inch 44.5mm Server rack cabinet blind Dark grey Rolled steel 1 11mm Server rack cabinet blind
Renkforce RF-3429158 Server rack cabinet blind Dark grey 19" 1 U 10 inch
Renkforce RF-3429158 Server rack cabinet blind Dark grey 19" 1 U 10 inch
Standard range
Order code: 17-3817
MPN: RF-3429158

Despatched within 4 working days - 38 in stock
2+ £3.07
Price per unit Ex VAT
(L x W x H) 254.4 x 44.5 x 11 mm 254.4mm 1U 10inch 44.5mm Server rack cabinet blind Dark grey Rolled steel 1 11mm Server rack cabinet blind
Renkforce RF-3429460 19in Server rack cabinet blind 2U air vents dark grey
Renkforce RF-3429460 19in Server rack cabinet blind 2U air vents dark grey
Standard range
Order code: 17-3821
MPN: RF-3429460

Despatched within 4 working days - 182 in stock
1+ £5.10
Price per unit Ex VAT
(L x W x H) 483 x 89 x 11 mm 483mm 2U 19inch 89mm Server rack cabinet blind Dark grey Rolled steel 1 11mm Server rack cabinet blind

Trustpilot