Renkforce RF-3429158 Server rack cabinet blind Dark grey 19" 1 U 10 inch

MPN
RF-3429158
Brand
Renkforce
EAN-13
4053199558193
Order Code
17-3817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Renkforce RF-3429158, also known by its alternate description 1714579, is a technically precise server rack cabinet blind designed for secure enclosure applications. This 19-inch, 1 U blind is engineered to fit seamlessly into standard 10-inch rack installations, offering effective coverage and space management within server environments. Fabricated in dark grey, its robust construction ensures durability, making it suitable for both commercial and industrial settings. These server rack cabinet blinds are typically employed in data centres or server rooms to manage airflow and maintain the structural integrity of rack-mounted equipment. With its precise dimensions and engineering quality, the Renkforce RF-3429158 remains a reliable component for efficient server management.
Type Server rack cabinet blind
Colour Dark grey
Dimensions (L x W x H) 254.4 x 44.5 x 11 mm
Material Rolled steel
Content 1
Height 11mm
Length 254.4mm
Product Type Server rack cabinet blind
Rack unit 1U
Suitable for server rack cabinet (inch) 10inch
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot