Renkforce RF-3429460 19in Server rack cabinet blind 2U air vents dark grey

MPN
RF-3429460
Brand
Renkforce
EAN-13
4053199558476
Order Code
17-3821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

Renkforce RF-3429460, also known as 1714730, is a 2U server rack cabinet blind equipped with air vents, designed to optimise airflow within a 19-inch enclosure. This product features a robust construction suitable for maintaining internal cabinet temperatures, ensuring efficient cooling of server components. With its dark grey finish, the RF-3429460 offers both functional and aesthetic benefits, seamlessly integrating into existing rack systems. Ideally suited for data centre environments and IT infrastructure, this vented panel aids in the organised and effective management of thermal loads within densely packed server racks.
Type Server rack cabinet blind
Colour Dark grey
Dimensions (L x W x H) 483 x 89 x 11 mm
Material Rolled steel
Content 1
Height 11mm
Length 483mm
Product Type Server rack cabinet blind
Rack unit 2U
Suitable for server rack cabinet (inch) 19inch
Width 89mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot