Renkforce RF-3429144 19 inch Server rack cabinet blind 1 U Dark grey

MPN
RF-3429144
Brand
Renkforce
EAN-13
4053199558117
Order Code
17-3810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

Renkforce RF-3429144 is a 19-inch server rack cabinet blind designed to occupy 1U of rack space, presented in a dark grey finish. Also known by its alternate description, 1714572 - Renkforce RF-3429144, this product's primary purpose is to offer a clean and efficient solution for closing unused rack space in server cabinets, helping to maintain optimal airflow and organisation within the rack system. Constructed to fit standard 19-inch rack configurations, it is particularly suited for data centres, network closets, and server rooms where managing rack space is crucial. This rack blind assists engineers in maintaining thermal efficiency and system accessibility while providing a professional appearance.
Type Server rack cabinet blind
Colour Dark grey
Dimensions (L x W x H) 483 x 44.5 x 11 mm
Material Rolled steel
Content 1
Height 11mm
Length 483mm
Product Type Server rack cabinet blind
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 44.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot