Renkforce RF-3429136 Server rack cabinet blind Dark grey 2 U 19 inch

MPN
RF-3429136
Brand
Renkforce
EAN-13
4053199558070
Order Code
17-3807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Renkforce RF-3429136, also known as 1714568, is a two-unit (2U) server rack cabinet blind, designed for compatibility with 19-inch racks. This product features a dark grey finish that is both practical and aesthetically compliant with standard server environments. Engineered for durability and precision, the blind assists in maintaining optimal airflow within a server rack, which is critical for thermal management and the prevention of hot spots in data centres. Typical engineering applications include use in IT infrastructure, telecommunications, and network equipment installations, where organisation and mechanical integrity of server racks are essential. Renkforce's server rack cabinet blind provides a reliable solution for shielding unused rack space, thereby contributing to overall system efficiency and longevity.
Type Server rack cabinet blind
Colour Dark grey
Dimensions (L x W x H) 483 x 89 x 11 mm
Material Rolled steel
Content 1
Height 11mm
Length 483mm
Product Type Server rack cabinet blind
Rack unit 2U
Suitable for server rack cabinet (inch) 19inch
Width 89mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot