Renkforce --Conrad RJ45 8p8c plug 659303

Renkforce Brand: Renkforce
Renkforce RF-4379720, also known by its alternate designation 2189860, is designed to facilitate reliable Ethernet connectivity through its USB-C to RJ45 interface. This adapter, which measures 1.80 metres in length and features a robust black housing, provides a dependable solution for connecting modern USB-C equipped devices to wired network infrastructures. It is particularly suitable for use in environments where stable, high-speed internet access is required, such as professional network installation, field engineering tasks, and IT troubleshooting where direct Ethernet connection is necessary. The Renkforce RF-4379720 serves to bridge the gap between the latest USB-C technology and traditional RJ45 network ports, ensuring compatibility and network performance across a range of computing and networking applications.
Description Image Product Buy Pricing (Ex VAT) Type Connector A Length Connector B AWG Cable Design Cable features Cable Length Cable Use Connector Version Connection Type Core Material Max. power Shielded/Shrouded Type A Type B Product Type Shielding Transfer Rate (max.) Colour
Renkforce RF-4379720 USB-C RJ45 Adapter Black 1.80 m
Renkforce RF-4379720 USB-C RJ45 Adapter Black 1.80 m
Standard range
Order code: 17-4058
MPN: RF-4379720

Despatched within 4 working days - 63 in stock
1+ £14.14
Price per unit Ex VAT
RJ45 8p8c plug USB-C® plug RJ45 8p8c plug 28AWG*8C Flat for console port (router/switch) 1.80m straight Copper 15 W @ 5 V / 3 A USB-C® none 480 MBit/s Black
Renkforce RF-4379722 USB-C to RJ45 Adapter Black 3m
Renkforce RF-4379722 USB-C to RJ45 Adapter Black 3m
Standard range
Order code: 17-4059
MPN: RF-4379722

Despatched within 4 working days - 119 in stock
1+ £15.17
Price per unit Ex VAT
RJ45 8p8c plug USB-C® plug RJ45 8p8c plug 28AWG*8C Flat for console port (router/switch) 3.00m straight Copper 15 W @ 5 V / 3 A USB-C® none 480 MBit/s Black
Renkforce RF-6443974 Adapter cable Black 30 cm RJ45 8p8c plug to Clip terminal
Renkforce RF-6443974 Adapter cable Black 30 cm RJ45 8p8c plug to Clip terminal
Standard range
Order code: 17-4971
MPN: RF-6443974

Despatched within 4 working days - 156 in stock
1+ £7.00
Price per unit Ex VAT
Networks Adapter cable 30cm 26-20 Round PVC coating Networks angled on one side RJ45 Unshielded RJ45 8p8c plug Clip terminal Black
Renkforce RF-6443978 Adapter cable RJ45 8p8c plug Clip terminal Black 30cm
Renkforce RF-6443978 Adapter cable RJ45 8p8c plug Clip terminal Black 30cm
Standard range
Order code: 17-4973
MPN: RF-6443978

Despatched within 4 working days - 149 in stock
1+ £6.85
Price per unit Ex VAT
Networks Adapter cable 30cm Round PVC coating Networks straight RJ45 Unshielded RJ45 8p8c plug Clip terminal Black

Trustpilot