Renkforce RF-4379720 USB-C RJ45 Adapter Black 1.80 m

MPN
RF-4379720
Brand
Renkforce
EAN-13
4053199998043
Order Code
17-4058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Renkforce RF-4379720, also known by its alternate designation 2189860, is designed to facilitate reliable Ethernet connectivity through its USB-C to RJ45 interface. This adapter, which measures 1.80 metres in length and features a robust black housing, provides a dependable solution for connecting modern USB-C equipped devices to wired network infrastructures. It is particularly suitable for use in environments where stable, high-speed internet access is required, such as professional network installation, field engineering tasks, and IT troubleshooting where direct Ethernet connection is necessary. The Renkforce RF-4379720 serves to bridge the gap between the latest USB-C technology and traditional RJ45 network ports, ensuring compatibility and network performance across a range of computing and networking applications.
Type RJ45 8p8c plug
Connector A USB-C® plug
Connector B RJ45 8p8c plug
AWG 28AWG*8C
Cable Design Flat
Cable features for console port (router/switch)
Cable Length 1.80m
Colour Black
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Shielding none
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot