Renkforce RF-6443978 Adapter cable RJ45 8p8c plug Clip terminal Black 30cm

MPN
RF-6443978
Brand
Renkforce
EAN-13
4064161338309
Order Code
17-4973
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Renkforce's RF-6443978 is an adapter cable designed to facilitate connections using an RJ45 8p8c plug with a clip terminal, provided in a black colour and measuring 30 cm in length. This product, also referred to as 3221989, offers a reliable solution for networking applications where space constraints necessitate compact and efficient cable management. The RF-6443978 is particularly useful in environments requiring quick and secure connections, such as telecommunications, server rooms, and networking infrastructure setups. Its robust design ensures durability and stable performance, making it an essential component for engineers looking to maintain high standards in network connectivity solutions.
Type Networks Adapter cable
Length 30cm
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PVC coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Shielded/Shrouded Unshielded
Type A RJ45 8p8c plug
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot