Renkforce RF-4379722 USB-C to RJ45 Adapter Black 3m

MPN
RF-4379722
Brand
Renkforce
EAN-13
4053199998050
Order Code
17-4059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Renkforce RF-4379722 presents a high-quality USB-C to RJ45 adapter designed for reliable connectivity and robust performance. This adapter, also referred to by its alternate description 2189861, is distinguished by its 3-metre-long cable, providing ample reach for various technical setups. It facilitates the integration of USB-C enabled devices with Ethernet networks by converting USB-C ports to RJ45, thereby ensuring seamless data transfer and stable internet connectivity. Typically utilised in engineering environments, the adapter is ideal for scenarios requiring high-speed network connections, such as data centres, networking infrastructure setup, or during the testing and deployment of internet-connected devices. Its compatibility with an extensive range of devices and operating systems makes it an essential component for professionals who require consistent and high-performance network interfaces.
Type RJ45 8p8c plug
Connector A USB-C® plug
Connector B RJ45 8p8c plug
AWG 28AWG*8C
Cable Design Flat
Cable features for console port (router/switch)
Cable Length 3.00m
Colour Black
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Shielding none
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot