Renkforce RF-6443974 Adapter cable Black 30 cm RJ45 8p8c plug to Clip terminal

MPN
RF-6443974
Brand
Renkforce
EAN-13
4064161338286
Order Code
17-4971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Renkforce RF-6443974 is a adapter cable designed for seamless connectivity between RJ45 interfaces and clip terminals. This black cable, with a length of 30 cm, terminates in an 8p8c plug, allowing for easy integration into network and electronic systems. The robust construction ensures reliable signal transmission, making it suitable for various applications, including connecting network devices to non-standard terminal blocks often found in industrial automation systems, prototyping environments, or custom Ethernet extensions. Its alternate description, 3221987, reinforces its versatile use in both commercial and experimental settings where standard RJ45 connectivity needs adaptation to clip terminals. This adapter cable is an essential component for engineers seeking to bridge different types of connectivity in structured cabling setups.
Type Networks Adapter cable
Length 30cm
Colour Black
No. of A connectors 1
No. of B connections 1
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Use Networks
Connection Type RJ45
Connector Version angled on one side
Shielded/Shrouded Unshielded
Type A RJ45 8p8c plug
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot