Renkforce RF-4996628 Patch panel 12 ports Grey CAT 6A 0.5 U 254 mm

MPN
RF-4996628
Brand
Renkforce
EAN-13
4064161196633
Order Code
17-4524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Renkforce RF-4996628, also known as 2498314, is designed to provide reliable network connectivity for various installations. This patch panel features 12 ports and adheres to the stringent standards of Category 6A, ensuring high-speed data transmission and minimal interference. Measuring 254 mm in width with a compact height of 0.5 U, it offers efficient space utilisation in network racks. The panel's grey finish complements a variety of professional environments, making it suitable for offices, data centres, and telecommunication hubs where structured cabling systems are critical for managing complex network infrastructures. Its robust design ensures durability and performance, providing an essential component for engineers focusing on optimising network efficiency.
Type Patch panel
Colour Grey
Connection Method LSA+
Depth 100.8mm
Height 22.2mm
Patch panel Design Equipped
Product Type Patch panel
Rack size 254 mm (10")
Rack unit 0.5U
Specification CAT 6A
Transfer Rate 10 GBit/s
Width 255mm

Reviews

Be the first to submit a review

Trustpilot