Renkforce RF-4456725 Network patch box CAT 6 12 ports 1U black

MPN
RF-4456725
Brand
Renkforce
EAN-13
4016139092577
Order Code
17-4077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 361 in stock

Renkforce RF-4456725 is a robust network patch box designed to meet the demands of modern data infrastructure. This 1U patch panel offers 12 ports, compliant with CAT 6 standards, providing reliable high-speed data transmission and optimising network performance. Its compact black design ensures efficient space utilisation in server racks, making it suitable for both small and large-scale network environments. The product, also known by the alternate description 1485575, is typically employed in settings such as data centres, office networking, and IT infrastructure projects, where stable and efficient connectivity is critical. Engineered for compatibility with a variety of network cables, this patch box supports seamless integration into existing network configurations.
Type Network patch box
Connection Method LSA+
Connections 12 x RJ45
Height 44mm
Length 212mm
Patch panel Design Equipped
Product Type Network patch box
Rack unit 1U
Specification CAT 6
Transfer Rate 1 GBit/s
Width 112mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot