Renkforce RF-3353154 12 port Network patch box CAT 6A 1U

MPN
RF-3353154
Brand
Renkforce
EAN-13
4053199540013
Order Code
17-3792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Renkforce RF-3353154, also known by its alternate description 1676577, is a robust 12-port network patch box designed to comply with CAT 6A standards, offering exceptional performance for high-speed data transmission in demanding network environments. This 1U rack-mounted unit is engineered for compatibility with standard 19-inch server racks, ensuring seamless integration within existing network infrastructure. The patch box is ideally suited for applications requiring optimal data integrity and signal efficiency, such as enterprise-level data centres and telecommunications. Constructed for durability and ease of installation, the RF-3353154 serves as a reliable solution for network engineers seeking to enhance their systems' connectivity and bandwidth management capabilities.
Type Network patch box
Connection Method LSA+
Connections 12x RJ45
Height 44mm
Length 218mm
Patch panel Design Equipped
Product Type Network patch box
Rack unit 1U
Specification CAT 6A
Transfer Rate 10 GBit/s
Width 108mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot