Renkforce --Conrad Network junction box 659291

Renkforce Brand: Renkforce
Renkforce RF-4391320, also catalogued as 2195660, is a versatile network outlet designed for flush mount installations, featuring two ports compliant with CAT 6A standards. Built to support high-speed data transmission, this outlet is suitable for both residential and commercial environments where reliable Ethernet connectivity is essential. The RF-4391320's robust design ensures secure and efficient network connections, accommodating the increasing demands of modern communication infrastructure, such as in offices, data centres, and high-density residential buildings. Additionally, its white finish allows for seamless integration into various interior designs, maintaining both functionality and aesthetic appeal.
Description Image Product Buy Pricing (Ex VAT) Type Cable Feed Colour Length Mounting Type No. of LAN ports Product Type Specification Switch type component Width Switch type function
Renkforce RF-4391320 Network outlet Flush mount Insert White 2 ports CAT 6A
Renkforce RF-4391320 Network outlet Flush mount Insert White 2 ports CAT 6A
Standard range
Order code: 17-4060
MPN: RF-4391320

Despatched within 4 working days - 101 in stock
1+ £5.44
Price per unit Ex VAT
Network junction box horizontal White 80mm Flush mount 2 Network outlet CAT 6A Insert 80mm Network junction box
Renkforce RF-4393024 Network outlet Flush mount CAT 6 2 ports Pure white
Renkforce RF-4393024 Network outlet Flush mount CAT 6 2 ports Pure white
Standard range
Order code: 17-4061
MPN: RF-4393024

Despatched within 4 working days - 275 in stock
1+ £4.69
Price per unit Ex VAT
Network junction box horizontal Pure white 80mm Flush mount 2 Network outlet CAT 6 Insert 80mm Network junction box
Renkforce RF-4541182 Network adapter Surface-mount CAT 6 1 port White
Renkforce RF-4541182 Network adapter Surface-mount CAT 6 1 port White
Standard range
Order code: 17-4340
MPN: RF-4541182

Despatched within 4 working days - 646 in stock
3+ £1.90
Price per unit Ex VAT
Network adapter Reverse White 45mm Surface-mount CAT 6 Surface-mount casing 67mm Network junction box
Renkforce RF-4697900 Network outlet Surface-mount CAT 6 2 ports Pure white
Renkforce RF-4697900 Network outlet Surface-mount CAT 6 2 ports Pure white
Standard range
Order code: 17-4397
MPN: RF-4697900

Despatched within 4 working days - 258 in stock
1+ £6.14
Price per unit Ex VAT
Network junction box horizontal Pure white 80mm Surface-mount 2 Network outlet CAT 6 Surface-mount casing 80mm Network junction box

Trustpilot