Renkforce RF-4697900 Network outlet Surface-mount CAT 6 2 ports Pure white

MPN
RF-4697900
Brand
Renkforce
EAN-13
4064161160986
Order Code
17-4397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 310 in stock

Renkforce RF-4697900, also referred to as 2348950, is a surface-mount network outlet designed to support Category 6 cabling with two ports. This product features a pure white finish, ensuring it blends seamlessly with modern interiors while providing robust performance for high-speed data transmission. Engineers will appreciate its compatibility with CAT 6 standards, which facilitate data rates up to 1 Gbps, making it suitable for demanding networking applications such as enterprise networks, data centres, and residential setups. Its durable construction is ideal for environments that require reliable and easy-to-install network infrastructure. The Renkforce RF-4697900 serves as an effective solution for engineers seeking to implement or upgrade structured cabling systems with minimal fuss.
Type Network junction box
Cable Feed horizontal
Colour Pure white
Length 80mm
Mounting Type Surface-mount
No. of LAN ports 2
Product Type Network outlet
Specification CAT 6
Switch type component Surface-mount casing
Switch type function Network junction box
Width 80mm

Reviews

Be the first to submit a review

Trustpilot