Renkforce RF-4393024 Network outlet Flush mount CAT 6 2 ports Pure white

MPN
RF-4393024
Brand
Renkforce
EAN-13
4053199003051
Order Code
17-4061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 323 in stock

Renkforce RF-4393024 is a network outlet designed for flush mounting applications, providing reliable connectivity in a sleek, pure white finish. This Category 6 outlet features two ports, which are suitable for high-speed data transmission, supporting network speeds up to 1 Gbps, making it ideal for modern office environments and residential installations where advanced network infrastructure is required. With the alternate description 2196512, the Renkforce RF-4393024 integrates seamlessly into structured cabling systems, ensuring efficient signal transmission and minimal interference. Its robust build and compliance with industry standards make it a dependable choice for telecommunication closets, server rooms, and other technical environments demanding secure and efficient network distribution.
Type Network junction box
Cable Feed horizontal
Colour Pure white
Length 80mm
Mounting Type Flush mount
No. of LAN ports 2
Product Type Network outlet
Specification CAT 6
Switch type component Insert
Switch type function Network junction box
Width 80mm

Reviews

Be the first to submit a review

Trustpilot