Renkforce RF-4541182 Network adapter Surface-mount CAT 6 1 port White

MPN
RF-4541182
Brand
Renkforce
EAN-13
4064161082264
Order Code
17-4340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 672 in stock

Renkforce RF-4541182 is a surface-mount network adapter designed to support high-performance data communications. As a Category 6 device, it offers enhanced transmission speeds and reduced interference, making it suitable for robust network environments. The adapter features a single port for efficient data connectivity, housed in a durable white casing that ensures resilience and reliability in various settings. Engineers often employ this network adapter in applications requiring secure and stable Ethernet connections, such as office networks, data centres, and industrial automation systems. Known also as part number 2270591, Renkforce RF-4541182 supports sophisticated network infrastructure setups demanding precision and efficiency.
Type Network adapter
Cable Feed Reverse
Colour White
Length 45mm
Mounting Type Surface-mount
Specification CAT 6
Switch type component Surface-mount casing
Switch type function Network junction box
Width 67mm

Reviews

Be the first to submit a review

Trustpilot