Renkforce RF-4391320 Network outlet Flush mount Insert White 2 ports CAT 6A

MPN
RF-4391320
Brand
Renkforce
EAN-13
4053199003044
Order Code
17-4060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Renkforce RF-4391320, also catalogued as 2195660, is a versatile network outlet designed for flush mount installations, featuring two ports compliant with CAT 6A standards. Built to support high-speed data transmission, this outlet is suitable for both residential and commercial environments where reliable Ethernet connectivity is essential. The RF-4391320's robust design ensures secure and efficient network connections, accommodating the increasing demands of modern communication infrastructure, such as in offices, data centres, and high-density residential buildings. Additionally, its white finish allows for seamless integration into various interior designs, maintaining both functionality and aesthetic appeal.
Type Network junction box
Cable Feed horizontal
Colour White
Length 80mm
Mounting Type Flush mount
No. of LAN ports 2
Product Type Network outlet
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot