Renkforce --Conrad Digital stopwatch 659275

Renkforce Brand: Renkforce
Renkforce RF-4612980 is a digital stopwatch identified by the alternate description 2306490 and branded as the RF-SW-200 in silver. Designed to provide precise time measurement, this stopwatch features both stopwatch and countdown timer functions, an easy-to-read digital display, and durable construction suitable for varied environmental conditions. Common applications include timing in laboratories for experiments, precise time-tracking in quality control processes, and usage in sports engineering to measure athletes' performance accurately. Its compact design allows for portability and ease of integration into existing workflow settings where precision timing is crucial.
Description Image Product Buy Pricing (Ex VAT) Colour Functions Dimensions Height Lap/split Times Length Power Supply Weight Width Type Digital/ Analogue Maximum Time Material (details) Product Type
Renkforce RF-4612980 RF-SW-200 Digital stopwatch Silver
Renkforce RF-4612980 RF-SW-200 Digital stopwatch Silver
Extended range
Order code: 17-4369
MPN: RF-4612980

Back order - 525 availableBack-order availability date - 04/12/2026
1+ £17.62
Price per unit Ex VAT
Silver Stop watch 17mm 10 82mm CR 2032 button cell, included 108g Digital stopwatch Digital 9 Hours 59 Minutes 59 Seconds Plastic Digital stopwatch
Renkforce RF-4612982 RF-SW-110 Digital stopwatch Black Accurate timing tool
Renkforce RF-4612982 RF-SW-110 Digital stopwatch Black Accurate timing tool
Extended range
Order code: 17-4370
MPN: RF-4612982

Despatched same day - 4 in stockBack-order availability date - 04/12/2026
1+ £5.49
Price per unit Ex VAT
Black Stop watch (L x W x H) 82 x 63 x 22 mm 22mm 82mm LR44 button cell 40g 63mm Digital stopwatch Digital 9 Hours 59 Minutes 59 Seconds Plastic Digital stopwatch
Renkforce RF-4612986 RF-SW-120 Digital stopwatch Yellow
Renkforce RF-4612986 RF-SW-120 Digital stopwatch Yellow
Extended range
Order code: 17-4371
MPN: RF-4612986

Back order - 514 availableBack-order availability date - 04/12/2026
1+ £12.10
Price per unit Ex VAT
Yellow Stop watch (L x W x H) 65 x 82 x 21 mm 21mm 30 65mm CR 2032 button cell, included 70g 82mm Digital stopwatch Digital 9 Hours 59 Minutes 59 Seconds Plastic Digital stopwatch
Renkforce RF-5046688 WT-034 Digital stopwatch Black Stopwatches
Renkforce RF-5046688 WT-034 Digital stopwatch Black Stopwatches
Extended range
Order code: 17-4609
MPN: RF-5046688

Back order - 3,670 availableBack-order availability date - 04/12/2026
1+ £7.79
Price per unit Ex VAT
Black (L x W x H) 78 x 57 x 13 mm 13mm 1 78mm LR44 button cell, included 25g 57mm Digital stopwatch Digital 9 Hours 59 Minutes 59 Seconds Plastic Digital stopwatch

Trustpilot