Renkforce RF-4612980 RF-SW-200 Digital stopwatch Silver

MPN
RF-4612980
Brand
Renkforce
EAN-13
4064161157368
Order Code
17-4369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 525 availableBack-order availability date - 04/12/2026

Renkforce RF-4612980 is a digital stopwatch identified by the alternate description 2306490 and branded as the RF-SW-200 in silver. Designed to provide precise time measurement, this stopwatch features both stopwatch and countdown timer functions, an easy-to-read digital display, and durable construction suitable for varied environmental conditions. Common applications include timing in laboratories for experiments, precise time-tracking in quality control processes, and usage in sports engineering to measure athletes' performance accurately. Its compact design allows for portability and ease of integration into existing workflow settings where precision timing is crucial.
Type Digital stopwatch
Colour Silver
Digital/ Analogue Digital
Maximum Time 9 Hours 59 Minutes 59 Seconds
Functions Stop watch
Height 17mm
Lap/split Times 10
Length 82mm
Material (details) Plastic
Power Supply CR 2032 button cell, included
Product Type Digital stopwatch
Weight 108g

Reviews

Be the first to submit a review

Trustpilot