Renkforce RF-4612982 RF-SW-110 Digital stopwatch Black Accurate timing tool

MPN
RF-4612982
Brand
Renkforce
EAN-13
4064161157375
Order Code
17-4370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 04/12/2026

Renkforce RF-4612982 is a digital stopwatch designed to provide precise and reliable time measurement, known also as 2306491. This product, the RF-SW-110, presents a high level of accuracy and functionality in a compact, black casing, making it ideal for precise timing tasks. The stopwatch is suited for engineering applications where accurate measurement of time intervals is crucial, such as in calibration processes, testing phases, and performance assessments within laboratories and industrial settings. Its robust design ensures it can withstand rigorous environments, maintaining accuracy and durability over prolonged periods of use.
Type Digital stopwatch
Colour Black
Digital/ Analogue Digital
Maximum Time 9 Hours 59 Minutes 59 Seconds
Dimensions (L x W x H) 82 x 63 x 22 mm
Functions Stop watch
Height 22mm
Length 82mm
Material (details) Plastic
Power Supply LR44 button cell
Product Type Digital stopwatch
Weight 40g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot