Renkforce RF-4612986 RF-SW-120 Digital stopwatch Yellow

MPN
RF-4612986
Brand
Renkforce
EAN-13
4064161157399
Order Code
17-4371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 514 availableBack-order availability date - 04/12/2026

Renkforce RF-4612986, also identified as 2306493 - Renkforce RF-4612986, is a digital stopwatch designed for precision timing applications. Featuring a yellow casing for enhanced visibility, the device offers reliable performance with its accurate time measurement capabilities, suitable for both industrial and educational environments where precise interval recording is essential. The stopwatch's functionality includes split-time measurement, making it ideal for laboratory experiments, sports engineering analyses, and other activities requiring stringent time tracking. Its ergonomic design ensures ease of use, while the digital display provides clear readouts, supporting both field applications and controlled laboratory settings. Engineered for durability, the Renkforce RF-4612986 is a dependable tool for professionals demanding accuracy in time-sensitive projects.
Type Digital stopwatch
Colour Yellow
Digital/ Analogue Digital
Maximum Time 9 Hours 59 Minutes 59 Seconds
Dimensions (L x W x H) 65 x 82 x 21 mm
Functions Stop watch
Height 21mm
Lap/split Times 30
Length 65mm
Material (details) Plastic
Power Supply CR 2032 button cell, included
Product Type Digital stopwatch
Weight 70g
Width 82mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot