Renkforce RF-5046688 WT-034 Digital stopwatch Black Stopwatches

MPN
RF-5046688
Brand
Renkforce
EAN-13
4064161206783
Order Code
17-4609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,670 availableBack-order availability date - 04/12/2026

Renkforce RF-5046688 is a digital stopwatch, identified also by the alternate description 2523344 - Renkforce RF-5046688, designed for precision timekeeping applications. This device is notable for its robust functionality, featuring an easy-to-read digital display and user-friendly interface, making it ideal for varied timing tasks. It operates with high accuracy suitable for engineering applications such as laboratory experiments, quality control processes, and any environment where precise time measurement is essential. The stopwatch's durable construction and ergonomic design ensure reliable performance in demanding conditions.
Type Digital stopwatch
Colour Black
Digital/ Analogue Digital
Maximum Time 9 Hours 59 Minutes 59 Seconds
Dimensions (L x W x H) 78 x 57 x 13 mm
Height 13mm
Lap/split Times 1
Length 78mm
Material (details) Plastic
Power Supply LR44 button cell, included
Product Type Digital stopwatch
Weight 25g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot