Renkforce 3D Printing Consumables 651992

Renkforce Brand: Renkforce
Renkforce range of high-quality PLA filaments for 3D printing, available in various colours to suit different project needs.
Description Image Product Buy Pricing (Ex VAT) Filament Material Filament Colour Filament Diameter Filament Properties Heated Bed Required Maximum Printing Temperature Minimum Printing Temperature Weight Reel Size Type Number Of Items
Renkforce RF4511188 Filament PLA 1.75mm 1Kg Black
Renkforce RF4511188 Filament PLA 1.75mm 1Kg Black
Standard range
Order code: 17-4257
MPN: RF-4511188

Despatched within 4 working days - 1,234 in stock
1+ £18.97
Price per unit Ex VAT
PLA Black 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511190 Filament PLA 1.75mm 1Kg White
Renkforce RF4511190 Filament PLA 1.75mm 1Kg White
Standard range
Order code: 17-4258
MPN: RF-4511190

Despatched within 4 working days - 748 in stock
1+ £18.33
Price per unit Ex VAT
PLA White 1.75mm Bio Degradable No 220°C 190°C 1000g 1kg Filament 1
Renkforce RF4511192 Filament PLA 1.75mm 1Kg Grey
Renkforce RF4511192 Filament PLA 1.75mm 1Kg Grey
Standard range
Order code: 17-4259
MPN: RF-4511192

Despatched within 4 working days - 839 in stock
1+ £18.39
Price per unit Ex VAT
PLA Grey 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511194 Filament PLA 1.75mm 1Kg Blue
Renkforce RF4511194 Filament PLA 1.75mm 1Kg Blue
Standard range
Order code: 17-4260
MPN: RF-4511194

Despatched same day - 1 in stockFurther 356 despatched in 4 working days
1+ £18.97
Price per unit Ex VAT
PLA Blue 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511196 Filament PLA 1.75mm 1Kg Red
Renkforce RF4511196 Filament PLA 1.75mm 1Kg Red
Standard range
Order code: 17-4261
MPN: RF-4511196

Despatched within 4 working days - 500 in stock
1+ £18.85
Price per unit Ex VAT
PLA Red 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511198 Filament PLA 1.75mm 1Kg Green
Renkforce RF4511198 Filament PLA 1.75mm 1Kg Green
Standard range
Order code: 17-4262
MPN: RF-4511198

Despatched within 4 working days - 242 in stock
1+ £18.91
Price per unit Ex VAT
PLA Green 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511200 Filament PLA 1.75mm 1Kg Transparent
Renkforce RF4511200 Filament PLA 1.75mm 1Kg Transparent
Standard range
Order code: 17-4263
MPN: RF-4511200

Despatched within 4 working days - 207 in stock
1+ £18.93
Price per unit Ex VAT
PLA Clear 1.75mm Transparent No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511202 Filament PLA 1.75mm 1Kg Yellow
Renkforce RF4511202 Filament PLA 1.75mm 1Kg Yellow
Standard range
Order code: 17-4264
MPN: RF-4511202

Despatched within 4 working days - 281 in stock
1+ £18.83
Price per unit Ex VAT
PLA Yellow 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511204 Filament PLA 1.75mm 1Kg Silver
Renkforce RF4511204 Filament PLA 1.75mm 1Kg Silver
Standard range
Order code: 17-4265
MPN: RF-4511204

Despatched within 4 working days - 474 in stock
1+ £18.99
Price per unit Ex VAT
PLA Grey 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511208 Filament PLA 1.75mm 1Kg Orange
Renkforce RF4511208 Filament PLA 1.75mm 1Kg Orange
Standard range
Order code: 17-4266
MPN: RF-4511208

Despatched within 4 working days - 208 in stock
1+ £18.76
Price per unit Ex VAT
PLA Orange 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511210 Filament PLA 1.75mm 1Kg Purple
Renkforce RF4511210 Filament PLA 1.75mm 1Kg Purple
Standard range
Order code: 17-4267
MPN: RF-4511210

Despatched within 4 working days - 136 in stock
1+ £18.74
Price per unit Ex VAT
PLA Purple 1.75mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511228 Filament PLA 2.85mm 1Kg Black
Renkforce RF4511228 Filament PLA 2.85mm 1Kg Black
Standard range
Order code: 17-4268
MPN: RF-4511228

Despatched within 4 working days - 276 in stock
1+ £19.21
Price per unit Ex VAT
PLA Black 2.85mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4511230 Filament PLA 2.85mm 1Kg White
Renkforce RF4511230 Filament PLA 2.85mm 1Kg White
Standard range
Order code: 17-4269
MPN: RF-4511230

Despatched same day - 1 in stockFurther 201 despatched in 4 working days
1+ £17.16
Price per unit Ex VAT
PLA White 2.85mm Bio Degradable No 230°C 190°C 1000g 1kg Filament 1
Renkforce RF4738584 Filament ABS 1.75mm 1Kg Black
Renkforce RF4738584 Filament ABS 1.75mm 1Kg Black
Standard range
Order code: 17-4448
MPN: RF-4738584

Despatched within 4 working days - 163 in stock
1+ £27.67
Price per unit Ex VAT
ABS Black 1.75mm Bio Degradable No 265°C 245°C 1000g 1kg Filament 1
Renkforce RF4738592 Filament PETG 1.75mm 1Kg Black
Renkforce RF4738592 Filament PETG 1.75mm 1Kg Black
Standard range
Order code: 17-4449
MPN: RF-4738592

Despatched within 4 working days - 118 in stock
1+ £26.03
Price per unit Ex VAT
PETG Black 1.75mm No 240°C 230°C 1000g 1kg Filament 1
Renkforce RF5771478 PLALite Filament 1.75mm 1kg Black
Renkforce RF5771478 PLALite Filament 1.75mm 1kg Black
Order code: 17-4788
MPN: RF-5771478
1+ £18.79
Price per unit Ex VAT
PLA Black 1.75mm Premium Yes 230°C 190°C 1kg 1kg Filament 1
Renkforce RF5771490 PLAHF Filament 1.75mm 1kg Black
Renkforce RF5771490 PLAHF Filament 1.75mm 1kg Black
Standard range
Order code: 17-4789
MPN: RF-5771490

Despatched within 4 working days - 223 in stock
1+ £19.69
Price per unit Ex VAT
PLA Black 1.75mm Bio Degradable Yes 230°C 210°C 1kg 1kg Filament 1
Renkforce RF6838890 Filament PLA Highspeed 1.75mm 1Kg Rainbow
Renkforce RF6838890 Filament PLA Highspeed 1.75mm 1Kg Rainbow
Standard range
Order code: 17-5101
MPN: RF-6838890

Despatched within 4 working days - 292 in stock
1+ £17.53
Price per unit Ex VAT
PLA Multicolour 1.75mm Highspeed No 230°C 190°C 1kg 1kg Filament 1
Renkforce RF6838892 Filament PLA Matt1.75mm 1Kg Black
Renkforce RF6838892 Filament PLA Matt1.75mm 1Kg Black
Standard range
Order code: 17-5102
MPN: RF-6838892

Despatched within 4 working days - 479 in stock
1+ £15.86
Price per unit Ex VAT
PLA Black 1.75mm Matt No 230°C 190°C 1kg 1kg Filament 1
Renkforce RF6838902 Filament PLA Matt1.75mm 1Kg White
Renkforce RF6838902 Filament PLA Matt1.75mm 1Kg White
Standard range
Order code: 17-5103
MPN: RF-6838902

Despatched same day - 5 in stockFurther 144 despatched in 4 working days
1+ £15.86
Price per unit Ex VAT
PLA White 1.75mm Matt No 230°C 190°C 1kg 1kg Filament 1
Renkforce RF6838904 Filament PETG 1.75mm 1Kg Black
Renkforce RF6838904 Filament PETG 1.75mm 1Kg Black
Standard range
Order code: 17-5104
MPN: RF-6838904

Despatched within 4 working days - 426 in stock
1+ £15.65
Price per unit Ex VAT
PETG Black 1.75mm shatter-proof, distortion-free, extra glossy No 230°C 210°C 1kg 1kg Filament 1
Renkforce RF6838906 Filament PETG 1.75mm 1Kg Ecru
Renkforce RF6838906 Filament PETG 1.75mm 1Kg Ecru
Standard range
Order code: 17-5105
MPN: RF-6838906

Despatched within 4 working days - 34 in stock
1+ £16.63
Price per unit Ex VAT
PETG Ecru 1.75mm shatter-proof, distortion-free, extra glossy No 230°C 210°C 1kg 1kg Filament 1
Renkforce RF6838908 Filament PETG 1.75mm 1Kg White
Renkforce RF6838908 Filament PETG 1.75mm 1Kg White
Standard range
Order code: 17-5106
MPN: RF-6838908

Despatched within 4 working days - 77 in stock
1+ £15.79
Price per unit Ex VAT
PETG White 1.75mm extra glossy, shatter-proof, distortion-free 230°C 210°C 1kg 1kg Filament 1
Renkforce RF‑6838910 Filament ASA 1.75mm 1Kg Black UV & Heat Resistant
Renkforce RF‑6838910 Filament ASA 1.75mm 1Kg Black UV & Heat Resistant
Extended range
Order code: 17-5107
MPN: RF-6838910

Available to back orderBack order, lead time 10 days
1+ £18.84
Price per unit Ex VAT
ASA Black 1.75mm Heat Resistant 260°C 240°C 1kg 1kg Filament 1
Renkforce RF6838912 Filament ABS 1.75mm 1Kg Black Heat Resistant Shatterproof
Renkforce RF6838912 Filament ABS 1.75mm 1Kg Black Heat Resistant Shatterproof
Standard range
Order code: 17-5108
MPN: RF-6838912

Despatched within 4 working days - 39 in stock
1+ £15.19
Price per unit Ex VAT
ABS Black 1.75mm Heat Resistant 20°C 220°C 1kg 1kg Filament 1
Renkforce RF6838914 Filament ABS 1.75mm 1Kg Ecru Heat Resistant Shatterproof
Renkforce RF6838914 Filament ABS 1.75mm 1Kg Ecru Heat Resistant Shatterproof
Standard range
Order code: 17-5109
MPN: RF-6838914

Despatched within 4 working days - 68 in stock
1+ £16.14
Price per unit Ex VAT
ABS Ecru 1.75mm Shatterproof 240°C 220°C 1kg 1kg Filament 1
Renkforce RF6838916 Filament ABS 1.75mm 1Kg White Heat Resistant Shatterproof
Renkforce RF6838916 Filament ABS 1.75mm 1Kg White Heat Resistant Shatterproof
Standard range
Order code: 17-5110
MPN: RF-6838916

Despatched within 4 working days - 69 in stock
1+ £16.63
Price per unit Ex VAT
ABS White 1.75mm Shatterproof 240°C 220°C 1kg 1kg Filament 1
Renkforce RF6838918 Filament PLACF 1.75mm 1Kg Black High Strength Stiffness
Renkforce RF6838918 Filament PLACF 1.75mm 1Kg Black High Strength Stiffness
Standard range
Order code: 17-5111
MPN: RF-6838918

Despatched within 4 working days - 123 in stock
1+ £28.60
Price per unit Ex VAT
PLA-CF Black 1.75mm Bio Degradable 230°C 200°C 1kg 1kg Filament 1
Renkforce RF6855450 Filament PLA Matt1.75mm 1Kg Grey
Renkforce RF6855450 Filament PLA Matt1.75mm 1Kg Grey
Standard range
Order code: 17-5112
MPN: RF-6855450

Despatched within 4 working days - 192 in stock
1+ £16.34
Price per unit Ex VAT
PLA Grey 1.75mm Matt No 230°C 190°C 1kg 1kg Filament 1

Trustpilot